Wurth Elektronik Brass PCB Spacer Terminal

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€2.65

(exc. VAT)

€3.26

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€2.65-
10 - 24€2.467%
25 - 99€2.2315%
100 - 199€2.0124%
200 +€1.8131%

*price indicative

RS Stock No.:
823-6412
Mfr. Part No.:
7466204
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Spacer

Sub Type

Terminal

Height

7mm

Chassis Hole Diameter

4mm

Thread Size

M4

Threaded Stud Length

6mm

Material

Brass

Standards/Approvals

DIN EN 61760-2

COO (Country of Origin):
DE

Wurth REDCUBE SMT Power Elements - Bushes


REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, Compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which is both time and cost saving. The large area connection to the pad results in a low contact resistance and low self-heating and currents of up to 50A are possible. These SMT power elements also offer high holding forces and torques. The tin plating of these SMT bush power elements has been specially developed for the hot-air reflow technique. These power element bushes have a 7mm diameter and are available in three different formats. Please refer to datasheets for details.

Features and Benefits


Compact size with small footprint

High current carrying capacity of up to 50A

Can be assembled using automated placement machines

Time saving and cost efficient

High mechanical forces and torques

Wurth Elektronik REDCUBE Series PCB Mount Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy