Wurth Elektronik Nylon for 3 mm PCB Hole
- RS Stock No.:
- 205-2929
- Mfr. Part No.:
- 702910000
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€3.86
(exc. VAT)
€4.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.193 | €3.86 |
| 100 - 480 | €0.174 | €3.48 |
| 500 - 980 | €0.147 | €2.94 |
| 1000 + | €0.135 | €2.70 |
*price indicative
- RS Stock No.:
- 205-2929
- Mfr. Part No.:
- 702910000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Self-Retaining Spacer | |
| Height | 8mm | |
| Chassis Hole Diameter | 2.5mm | |
| PCB Hole Diameter | 3mm | |
| Material | Nylon | |
| Fixing Screw Size | M2 | |
| Standards/Approvals | DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Self-Retaining Spacer | ||
Height 8mm | ||
Chassis Hole Diameter 2.5mm | ||
PCB Hole Diameter 3mm | ||
Material Nylon | ||
Fixing Screw Size M2 | ||
Standards/Approvals DIN EN 61760-2 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WA-SNSR self-retaining spacer is made from nylon material. The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available.
Length = 8mm
Colour = natural
Operating temperature = -30 °C and +85 °C
Related links
- Wurth Elektronik Nylon for 3 mm PCB Hole
- Wurth Elektronik Nylon PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik PA66 for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Spacer Spacer
- Wurth Elektronik Steel Studded & Push in Spacers Hexagon Female-Female for 3.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
