Essentra Nylon Round Spacer Spacer
- RS Stock No.:
- 219-1990
- Mfr. Part No.:
- TNSPG-M3-8-32-I/S
- Manufacturer:
- Essentra
Get a bulk buy discount
Add 100 more to save €11.00
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€27.34
(exc. VAT)
€33.63
(inc. VAT)
In Stock
- Plus 710 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €2.734 | €27.34 | - |
| 100 - 190 | €2.624 | €26.24 | €11.00 |
| 200 - 490 | €2.542 | €25.42 | €38.40 |
| 500 + | €2.321 | €23.21 | €206.50 |
*price indicative
- RS Stock No.:
- 219-1990
- Mfr. Part No.:
- TNSPG-M3-8-32-I/S
- Manufacturer:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Sub Type | Spacer | |
| Product Type | Round Spacer | |
| Height | 32mm | |
| Material | Nylon | |
| Standards/Approvals | EU, EC, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Sub Type Spacer | ||
Product Type Round Spacer | ||
Height 32mm | ||
Material Nylon | ||
Standards/Approvals EU, EC, RoHS | ||
- COO (Country of Origin):
- GB

Male / female nylon spacers
Nylon spacers with metallic inserts for higher mechanical retention.
For use in applications requiring significant electrical insulation.
Related links
- Essentra Nylon Round Spacer Spacer
- Essentra Nylon 8 mm
- RS PRO Nylon Round Spacer 20 mm
- Wht nylon round spacer,1.2mm ID 4.8mm H
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 3.18 mm PCB Hole
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
