Essentra Nylon Round Spacer Spacer
- RS Stock No.:
- 219-2038
- Mfr. Part No.:
- TNSPG-M4-8-45-I/S
- Manufacturer:
- Essentra
Get a bulk buy discount
Add 100 more to save €11.80
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€29.84
(exc. VAT)
€36.70
(inc. VAT)
In Stock
- Plus 480 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | €2.984 | €29.84 | - |
| 100 - 190 | €2.866 | €28.66 | €11.80 |
| 200 - 490 | €2.774 | €27.74 | €42.00 |
| 500 + | €2.543 | €25.43 | €220.50 |
*price indicative
- RS Stock No.:
- 219-2038
- Mfr. Part No.:
- TNSPG-M4-8-45-I/S
- Manufacturer:
- Essentra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Round Spacer | |
| Sub Type | Spacer | |
| Height | 45mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS, EC, EU | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Round Spacer | ||
Sub Type Spacer | ||
Height 45mm | ||
Material Nylon | ||
Standards/Approvals RoHS, EC, EU | ||
- COO (Country of Origin):
- GB

Male / female nylon spacers
Nylon spacers with metallic inserts for higher mechanical retention.
For use in applications requiring significant electrical insulation.
Related links
- Essentra Nylon Round Spacer Spacer
- Essentra Nylon 8 mm
- RS PRO Nylon Round Spacer 20 mm
- Wht nylon round spacer,1.2mm ID 4.8mm H
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Wurth Elektronik Brass Round Spacer Round Brass Spacer for 3.2 mm PCB Hole
- Bivar Natural, Polyamide 6 Round Spacer Terminal
