WAGO 236 Series PCB Terminal Block, 24-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-607
- Mfr. Part No.:
- 236-224
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
€32.12
(exc. VAT)
€39.51
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €32.12 | €6.424 |
*price indicative
- RS Stock No.:
- 220-607
- Mfr. Part No.:
- 236-224
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 24 | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 182.3mm | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 24 | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Width 182.3mm | ||
Depth 14mm | ||
Standards/Approvals No | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed to streamline your electrical connections with unparalleled efficiency. Featuring CAGE CLAMP technology, this product ensures secure and reliable connections while simplifying the assembly process. Ideal for various applications, it accommodates multiple conductor types and sizes, making it versatile for industrial use.
Offers different pin spacing options for flexible integration into various designs
Constructed with high quality materials to withstand rigorous environmental conditions
Compliant with RoHS ensuring minimal environmental impact without compromising on quality
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
