WAGO 2636 Series PCB Connector, 10-Contact, 10 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-635
- Mfr. Part No.:
- 2636-1110/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€406.87
(exc. VAT)
€500.45
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €406.87 | €27.125 |
*price indicative
- RS Stock No.:
- 220-635
- Mfr. Part No.:
- 2636-1110/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Parallel Entry | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Depth | 29.1mm | |
| Width | 101.6mm | |
| Series | 2636 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Parallel Entry | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Depth 29.1mm | ||
Width 101.6mm | ||
Series 2636 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to streamline electrical connections with cutting-edge technology. Crafted with a robust Push-in CAGE CLAMP connection, it provides exceptional reliability and ease of use during installation. The component accommodates a range of conductor sizes, making it versatile for various applications.
Compliant with RoHS standards for environmentally friendly use
Facilitates straightforward installation with operating tools designed for user convenience
Features staggered solder pin arrangement for enhanced electrical performance
Able to operate under extreme temperature conditions making it suitable for various environments
Related links
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
