WAGO 2636 Series PCB Connector, 11-Contact, 10 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-680
- Mfr. Part No.:
- 2636-1111/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€447.77
(exc. VAT)
€550.76
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €447.77 | €29.851 |
*price indicative
- RS Stock No.:
- 220-680
- Mfr. Part No.:
- 2636-1111/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | 2636 | |
| Standards/Approvals | EN 60947-7-4, C22.2 No. 158, IEC/EN 60664-1 | |
| Depth | 29.1mm | |
| Width | 111.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series 2636 | ||
Standards/Approvals EN 60947-7-4, C22.2 No. 158, IEC/EN 60664-1 | ||
Depth 29.1mm | ||
Width 111.6mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block represents a pioneering solution for efficient and reliable electrical connections. Designed with Push-in CAGE CLAMP technology, this 11-pole terminal block accommodates a variety of conductor types, including solid and fine-stranded conductors, making it versatile for different electrical applications.
Compliant with important international standards for safety
Streamlined termination reduces installation time and effort
Ideal for panel feedthrough applications improving accessibility
Enhanced conductor connection direction ensures reliable contacts
Related links
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
