WAGO 2636 Series PCB Connector, 5-Contact, 10 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 25 units)*

€339.36

(exc. VAT)

€417.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€339.36€13.574

*price indicative

RS Stock No.:
225-398
Mfr. Part No.:
2636-3105/020-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

5

Pitch

10mm

Current

76A

Number of Rows

1

Minimum Wire Size mm²

0.75mm²

Mount Type

Feed Through

Housing Material

Polyamide 66

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Depth

24.8mm

Width

51.6mm

Standards/Approvals

C22.2 No. 158, EN 60947-7-4

Series

2636

COO (Country of Origin):
DE
The Wago PCB terminal block epitomises innovation in connectivity technology, designed to enhance your panel feedthrough applications. Featuring the unique Push-in CAGE CLAMP connection, this component allows for seamless termination of both solid and ferruled conductors. Its compact design with a pin spacing of 10 mm optimises space while ensuring robust electrical performance.

Meets rigorous international safety and performance standards

Facilitates easy conductor insertion and removal with an operating tool

Designed for feed through mounting to streamline installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy