WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-704
- Mfr. Part No.:
- 257-852
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€43.63
(exc. VAT)
€53.66
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €43.63 | €0.436 |
*price indicative
- RS Stock No.:
- 220-704
- Mfr. Part No.:
- 257-852
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Dark Grey | |
| Voltage | 1kV | |
| Depth | 14.2mm | |
| Standards/Approvals | No | |
| Width | 10.3mm | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Dark Grey | ||
Voltage 1kV | ||
Depth 14.2mm | ||
Standards/Approvals No | ||
Width 10.3mm | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block with push button technology encapsulates simplicity and innovation in one compact design. Engineered for versatility, it features CAGE CLAMP technology that ensures secure and reliable connections, accommodating various conductor sizes with ease. The ergonomic push button actuation allows for tool free, hassle free wiring, making it ideal for field applications where prompt connections are paramount. With a sturdy construction and materials that comply with stringent flammability standards, this terminal block is built to withstand demanding environments.
Includes options for Ex approved versions for sensitive applications
Utilises superior materials for enhanced durability
Provides high safety ratings for reliable performance
Supports various conductor types for versatile applications
Allows for simple and fast adjustments in pin spacing
Includes environmental compliance certification for sustainable use
Related links
- WAGO 257 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-504
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-510
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-560
