WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 220-714
- Mfr. Part No.:
- 257-757
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€43.63
(exc. VAT)
€53.66
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €43.63 | €0.436 |
*price indicative
- RS Stock No.:
- 220-714
- Mfr. Part No.:
- 257-757
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Light Green | |
| Standards/Approvals | No | |
| Width | 10.3mm | |
| Series | 257 | |
| Depth | 14.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Light Green | ||
Standards/Approvals No | ||
Width 10.3mm | ||
Series 257 | ||
Depth 14.2mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block designed with push button technology revolutionises ease of use in electronic installations. Combining innovative functionality with versatility, this terminal block features the renowned CAGE CLAMP connection, ensuring a secure hold for a range of wire sizes. Its lightweight design facilitates hassle free integration into compact setups, while offering superior performance compliance with various international standards.
Tool free operation enhances installation speed and efficiency
Suitable for a wide range of wire sizes for versatile applications
Available in multiple colour variants for customisable solutions
High temperature tolerance ensures reliable performance across environments
Compliant with international standards to meet industry demands
Related links
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 256 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-504
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-506
