WAGO 257 Series PCB Connector, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-723
- Mfr. Part No.:
- 257-856
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€42.42
(exc. VAT)
€52.18
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €42.42 | €0.424 |
*price indicative
- RS Stock No.:
- 220-723
- Mfr. Part No.:
- 257-856
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 1kV | |
| Series | 257 | |
| Depth | 14.2mm | |
| Standards/Approvals | No | |
| Width | 10.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 1kV | ||
Series 257 | ||
Depth 14.2mm | ||
Standards/Approvals No | ||
Width 10.3mm | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block seamlessly integrates advanced functionality with ease of use. Designed with a push button actuation for convenient, tool free operation, it exemplifies innovation tailored for modern electrical applications. The unique CAGE CLAMP connection technology ensures reliable connections while maintaining flexibility in conductor arrangement. Suitable for various conductor types and insulation configurations, this terminal block enhances accessibility with its compact design.
Ideal for rapid in field wiring with simplified operation
Manufactured from high quality materials for increased durability
Heating from exposure to high environmental temperatures is mitigated
RoHS compliant to meet modern environmental standards
Lightweight design contributes to overall system efficiency
Available with various accessories for customised installation
Related links
- WAGO 257 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-504
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-510
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-560
