WAGO 257 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 225-129
- Mfr. Part No.:
- 257-863
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€46.06
(exc. VAT)
€56.65
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €46.06 | €0.461 |
*price indicative
- RS Stock No.:
- 225-129
- Mfr. Part No.:
- 257-863
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 2 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Light Grey | |
| Voltage | 63V | |
| Width | 12.8mm | |
| Depth | 14.2mm | |
| Standards/Approvals | No | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 2 | ||
Current 24A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Light Grey | ||
Voltage 63V | ||
Width 12.8mm | ||
Depth 14.2mm | ||
Standards/Approvals No | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago Stackable PCB Terminal Block is a versatile and efficient solution, adept at enhancing connectivity in various applications. This innovative component features a user friendly push button actuation system for quick and tool free operations, making it ideal for on site wiring tasks. Designed with a CAGE CLAMP connection technology, it ensures reliable and secure connections for solid and fine stranded conductors alike. With an ability to adapt to both metric and inch pin spacing, this terminal block offers flexibility and convenience in different setups.
Facilitates easy on site wiring with its push button actuation
Versatile pin spacing options enable compatibility with various configurations
Constructed from robust materials ensuring long lasting performance
Complies with integral industry standards for enhanced safety
Light grey colour enhances visibility and identification during installation
Compact design optimises space within PCB layouts
Related links
- WAGO 257 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-605
- WAGO 257 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 2 Row
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-660
