WAGO 254 Series PCB Connector, 24-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-740
- Mfr. Part No.:
- 254-474
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€62.30
(exc. VAT)
€76.63
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €62.30 | €6.23 |
*price indicative
- RS Stock No.:
- 221-740
- Mfr. Part No.:
- 254-474
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 32V | |
| Series | 254 | |
| Width | 121.5mm | |
| Depth | 13.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 32V | ||
Series 254 | ||
Width 121.5mm | ||
Depth 13.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is an innovative solution designed for efficient electrical connections in compact spaces. This terminal block leverages the advanced PUSH WIRE technology, facilitating quick and secure termination of solid and fine-stranded conductors. Measuring only 8.9 mm in depth, it seamlessly integrates into various PCB configurations while optimising space without compromising on performance or reliability.
Enables 45° conductor connection direction to the PCB for streamlined layout
Includes a built in test socket for easy troubleshooting and maintenance
Related links
- WAGO 254 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
