WAGO 2626 Series PCB Connector, 7-Contact, 7.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 40 units)*

€381.54

(exc. VAT)

€469.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€381.54€9.539

*price indicative

RS Stock No.:
220-726
Mfr. Part No.:
2626-3107/020-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Product Type

PCB Connector

Pitch

7.5mm

Current

48A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Feed Through

Housing Material

Polyamide 66

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

Parallel Entry

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Series

2626

Depth

18.5mm

Standards/Approvals

No

Width

54.3mm

COO (Country of Origin):
PL
The Wago PCB terminal block offers an innovative push-in CAGE CLAMP connection, designed for efficient panel feedthrough applications. With its unique capability to accommodate solid and ferruled conductors, this terminal block stands out in its class. The carefully engineered dimensions ensure that the unit fits standard pin spacing, maximising installation versatility while maintaining high-performance standards.

Meets various international safety and quality standards

Finely engineered clamping technology enhances reliability

Lightweight design facilitates convenient handling and installation

Compatible with a wide array of conductor types ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy