WAGO 236 Series PCB Terminal Block, 3-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 50 units)*

€47.87

(exc. VAT)

€58.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€47.87€0.957

*price indicative

RS Stock No.:
220-775
Mfr. Part No.:
236-503
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

7.62mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

40V

Standards/Approvals

No

Width

24.8mm

Series

236

Depth

14mm

COO (Country of Origin):
CH
The Wago PCB terminal block combines innovative design with exceptional functionality, ideal for a variety of electronic applications. Featuring a CAGE CLAMP connection, it facilitates quick and reliable wiring, ensuring robust electrical performance. The terminal block is designed for ease of use, allowing screwdriver actuation either parallel or perpendicular to the conductor entry.

UL and CSA approved ensuring regulatory compliance

Compact dimensions allow for optimal space utilisation in designs

Operating tools available for enhanced installation efficiency

Environmental compliance with RoHS regulations to promote sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy