WAGO 255 Series PCB Connector, 2-Contact, 10/10.16mm Pitch, Through Hole Mount, 2-Row, Cage Clamp Termination
- RS Stock No.:
- 220-788
- Mfr. Part No.:
- 255-602
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€44.24
(exc. VAT)
€54.42
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.24 | €0.885 |
*price indicative
- RS Stock No.:
- 220-788
- Mfr. Part No.:
- 255-602
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Pitch 10/10.16mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed not only for practical functionality but also for ease of use, featuring push button actuation for tool free operation. Ideal for a variety of applications, its innovative CAGE CLAMP connection technology ensures secure and reliable connections, supporting both solid and fine stranded conductors. The terminal block accommodates different conductor sizes while maintaining compliance with stringent international standards.
Compact form factor maximises PCB layout efficiency
Constructed with premium materials for enhanced durability
Available in multiple configurations to suit diverse requirements
Environmentally compliant ensuring responsible use in applications
Designed for both metric and inch pin spacing variation
Constructed with premium materials for enhanced durability
Available in multiple configurations to suit diverse requirements
Environmentally compliant ensuring responsible use in applications
Designed for both metric and inch pin spacing variation
Related links
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
