WAGO 255 Series PCB Connector, 9-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 225-462
- Mfr. Part No.:
- 255-609
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€33.57
(exc. VAT)
€41.29
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €33.57 | €3.357 |
*price indicative
- RS Stock No.:
- 225-462
- Mfr. Part No.:
- 255-609
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered for seamless connectivity and efficient wiring. Designed with a push button actuation feature, it offers tool free operation, making it ideal for quick installations in the field. The innovative CAGE CLAMP connection technology ensures a reliable grip for solid and fine stranded conductors, accommodating a range of wire sizes. With a compact footprint, this terminal block is suitable for various applications, from industrial to commercial settings, ensuring a sturdy connection in any environment.
Optimised for both solid and fine stranded conductors ensuring versatile connectivity
Push button actuation simplifies conductor insertion and removal processes
Compliant with various international approval standards for peace of mind
Available in multiple configurations to suit specific project requirements
Color coded housing facilitates quick identification on panels and boards
Push button actuation simplifies conductor insertion and removal processes
Compliant with various international approval standards for peace of mind
Available in multiple configurations to suit specific project requirements
Color coded housing facilitates quick identification on panels and boards
Related links
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
