WAGO 255 Series PCB Connector, 8-Contact, 10/10.16mm Pitch, Through Hole Mount, 2-Row, Cage Clamp Termination
- RS Stock No.:
- 225-368
- Mfr. Part No.:
- 255-608
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€44.18
(exc. VAT)
€54.34
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.18 | €2.945 |
*price indicative
- RS Stock No.:
- 225-368
- Mfr. Part No.:
- 255-608
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Pitch 10/10.16mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button technology is designed for efficient and reliable connections in various applications. Featuring CAGE CLAMP connection capabilities, this product allows for tool free operation, making it ideal for in the field wiring. Its compact size ensures easy integration into tight spaces while still providing high performance for conducting electricity. With multiple connection variants available, it meets a range of electrical requirements, ensuring that users can find the perfect match for their needs.
Variants available to accommodate various connection needs
Robust approvals ensure compliance with industry standards
Ergonomic push button actuation enhances user experience
Suitable for a wide temperature range ensuring versatility
Constructed with high quality materials for long lasting durability
Robust approvals ensure compliance with industry standards
Ergonomic push button actuation enhances user experience
Suitable for a wide temperature range ensuring versatility
Constructed with high quality materials for long lasting durability
Related links
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
