WAGO 255 Series PCB Connector, 7-Contact, 10/10.16mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 225-337
- Mfr. Part No.:
- 255-607
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €40.00 | €2.667 |
*price indicative
- RS Stock No.:
- 225-337
- Mfr. Part No.:
- 255-607
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Pitch | 10/10.16mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Pitch 10/10.16mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button connection revolutionises wiring convenience for professionals. Engineered with advanced CAGE CLAMP technology, this product ensures secure connections for solid and fine stranded conductors, making it exceptionally versatile. Ideal for use in the field, its push button mechanism simplifies the process of terminating wires without requiring special tools.
Push button actuation enables tool free operation
Accommodates a wide range of conductor sizes for diverse applications
Constructed with flame retardant materials for added safety
Designed for easy integration in both metric and inch based systems
Sturdy clamping units provide durability under heavy loads
Available in multiple colour options for system identification
Streamlined PCB contact enhances soldering stability and reliability
Accommodates a wide range of conductor sizes for diverse applications
Constructed with flame retardant materials for added safety
Designed for easy integration in both metric and inch based systems
Sturdy clamping units provide durability under heavy loads
Available in multiple colour options for system identification
Streamlined PCB contact enhances soldering stability and reliability
Related links
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 2-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 255 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 10/10.16mm Pitch 1-Row, Cage Clamp Termination
