WAGO 2604 Series PCB Connector, 10-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 220-893
- Mfr. Part No.:
- 2604-3110
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€245.07
(exc. VAT)
€301.44
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €245.07 | €8.169 |
*price indicative
- RS Stock No.:
- 220-893
- Mfr. Part No.:
- 2604-3110
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Depth | 16.7mm | |
| Series | 2604 | |
| Width | 52.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Standards/Approvals No | ||
Depth 16.7mm | ||
Series 2604 | ||
Width 52.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block leverages innovative Push-in CAGE CLAMP technology, engineered for seamless connectivity in demanding applications. With its user-friendly lever actuation, it ensures reliable and tool-free operation, making installations efficient and straightforward. Designed for versatility, it accommodates a range of conductor sizes while providing robust performance in various environmental conditions.
Limited temperature range supports a wider scope of applications
Designed for shock and vibration resistance ensuring reliability in dynamic environments
Compliance with international standards boosts trustworthiness and safety
Compact dimensions save valuable space on PCB layouts
Related links
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
