WAGO 2604 Series PCB Connector, 11-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-506
- Mfr. Part No.:
- 2604-3111
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€269.43
(exc. VAT)
€331.40
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €269.43 | €8.981 |
*price indicative
- RS Stock No.:
- 225-506
- Mfr. Part No.:
- 2604-3111
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 2604 | |
| Depth | 16.7mm | |
| Width | 57.4mm | |
| Standards/Approvals | EN 60947-7-4, IEC 60947-7-4, UL 1059 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 32V | ||
Series 2604 | ||
Depth 16.7mm | ||
Width 57.4mm | ||
Standards/Approvals EN 60947-7-4, IEC 60947-7-4, UL 1059 | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is designed to simplify your wiring processes while ensuring durability and efficiency. Engineered with a Push-in CAGE CLAMP connection, it supports both solid and ferruled conductors, allowing for intuitive, tool-free operation. The 11-pole configuration and 5 mm pin spacing make it a versatile choice for various applications.
Designed for easy integration into various electronic equipment and applications
Provisions for extensive testing against shock and vibration ensure reliability
Electrical ratings per IEC standards provide assurance of product quality
Includes a unique solder pin arrangement to simplify PCB design
Comes with comprehensive documentation for straightforward installation
Related links
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 1 Row
