WAGO 2604 Series PCB Connector, 12-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 221-284
- Mfr. Part No.:
- 2604-3312
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€268.46
(exc. VAT)
€330.21
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €268.46 | €10.738 |
*price indicative
- RS Stock No.:
- 221-284
- Mfr. Part No.:
- 2604-3312
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 2 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 63V | |
| Depth | 16.7mm | |
| Series | 2604 | |
| Standards/Approvals | No | |
| Width | 89.9mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 2 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 63V | ||
Depth 16.7mm | ||
Series 2604 | ||
Standards/Approvals No | ||
Width 89.9mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with lever technology is an advanced solution designed for optimal connectivity in electronic applications. It features a Push-in CAGE CLAMP design, enabling effortless termination of solid and ferruled conductors. With a robust 12-pole configuration and a compact design, it caters to diverse wiring needs without sacrificing space.
The integrated lever mechanism allows for simultaneous actuation of multiple clamping units
Fine stranded conductors can be easily inserted using the dedicated operating tool
With a comprehensive temperature range it is suitable for various environmental conditions
The terminal block meets stringent safety standards ensuring high performance reliability
Related links
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2604 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 7.5 mm Pitch 1 Row
