WAGO 2604 Series PCB Connector, 10-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 40 units)*

€326.76

(exc. VAT)

€401.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€326.76€8.169

*price indicative

RS Stock No.:
225-453
Mfr. Part No.:
2604-1110
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

32A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Voltage

32V

Width

52.4mm

Standards/Approvals

No

Depth

19.2mm

Series

2604

COO (Country of Origin):
PL
The Wago PCB terminal block offers a robust connection solution tailored for both convenience and performance. Designed with a user-friendly push-in CAGE CLAMP mechanism, it accommodates a range of conductor sizes, making installation quick and effortless. The intuitive lever actuation allows for simultaneous handling of multiple clamping units, streamlining the process for multi-core cable connections.

Compatible with a wide range of conductor sizes enhancing versatility

Complies with IEC and UL standards ensuring safety and reliability

Lightweight design optimises space without compromising on performance

Test specifications confirm reliability under environmental stress conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy