WAGO 257 Series PCB Connector, 4-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 35 units)*

€61.51

(exc. VAT)

€75.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€61.51€1.757

*price indicative

RS Stock No.:
220-943
Mfr. Part No.:
257-554
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Pitch

7.5/7.62mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block is designed for optimal connectivity and simplicity in wiring applications. Featuring innovative push button actuation, it enhances efficiency and facilitates tool free operation, making installations quick and straightforward. With a robust CAGE CLAMP connection technology, this product ensures secure and reliable connections.

Crafted with materials ensuring resistance against high temperatures
Complies with extensive international standards for safety and quality
Compact dimensions allow for a neat and efficient design in application
Variants available for customized configurations and colours to suit specific needs
Solder pin arrangement optimises space efficiency on PCBs

Related links