WAGO 257 Series PCB Connector, 3-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-941
- Mfr. Part No.:
- 257-553
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€70.30
(exc. VAT)
€86.47
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €70.30 | €1.406 |
*price indicative
- RS Stock No.:
- 224-941
- Mfr. Part No.:
- 257-553
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Pitch | 7.5/7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Pitch 7.5/7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is designed to provide reliable connectivity for various electronic applications. Featuring a user friendly push button actuation, it simplifies the connection process while ensuring a robust CAGE CLAMP connection technology. With a compact design and adjustable pin spacing, this terminal block caters to both metric and inch specifications, making it versatile for different wiring configurations. The durable polyamide housing and high quality components ensure long lasting performance, even in challenging environments.
Meets stringent international safety standards
Allows for tool free operation for quick installation
Designed for efficient performance in both metric and inch configurations
Includes a variety of connection options for enhanced flexibility
Facilitates simplified in the field wiring solutions
Allows for tool free operation for quick installation
Designed for efficient performance in both metric and inch configurations
Includes a variety of connection options for enhanced flexibility
Facilitates simplified in the field wiring solutions
Related links
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 254 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push Wire Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 7.5/7.62mm Pitch 1-Row, Push In Termination
