WAGO 254 Series PCB Terminal Block, 4-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-946
- Mfr. Part No.:
- 254-254
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
€42.42
(exc. VAT)
€52.18
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €42.42 | €1.212 |
*price indicative
- RS Stock No.:
- 220-946
- Mfr. Part No.:
- 254-254
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 50V | |
| Depth | 13.5mm | |
| Series | 254 | |
| Width | 31.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 50V | ||
Depth 13.5mm | ||
Series 254 | ||
Width 31.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago 2 Conductor PCB Terminal Block is designed for efficiency and reliability in varied electrical applications. Equipped with the innovative push wire termination technology, it facilitates a swift and secure connection for solid and fine-stranded conductors. This component offers a compact design, making it ideal for space-restricted settings like printed circuit boards. Its dimensions promote minimal depth into the PCB while ensuring excellent electrical performance, and the user-friendly actuation method enhances ease of installation. Built to withstand robust environmental conditions, this terminal block ensures longevity and compliance with international standards, offering peace of mind for users across diverse industries.
Test sockets accommodate 2mm test plugs for efficient testing
Constructed using durable polyamide material for enhanced longevity
Certified for marine applications ensuring reliability in demanding environments
Environmental compliance with RoHS highlights its commitment to sustainability
Related links
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
