WAGO 254 Series PCB Connector, 8-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-235
- Mfr. Part No.:
- 254-558
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€46.06
(exc. VAT)
€56.65
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €46.06 | €2.303 |
*price indicative
- RS Stock No.:
- 225-235
- Mfr. Part No.:
- 254-558
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 1kV | |
| Series | 254 | |
| Width | 61.5mm | |
| Depth | 13.5mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 1kV | ||
Series 254 | ||
Width 61.5mm | ||
Depth 13.5mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block combines innovative design and exceptional performance, developed to meet the demands of modern electrical connections. With its compact and space-saving profile at just 8.9 mm deep, it enhances efficiency on your PCB without compromising functionality. The terminal block features a reliable PUSH WIRE connection technology, allowing for the easy insertion of solid and ferruled fine-stranded conductors.
Supports a range of connections for increased flexibility
Provides reliable performance across multiple applications
Compatible with various conductor sizes facilitating easy integration
Low weight ensures minimal impact on overall PCB design
Related links
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
