WAGO 254 Series PCB Connector, 3-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-302
- Mfr. Part No.:
- 254-553
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€50.90
(exc. VAT)
€62.61
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €50.90 | €1.018 |
*price indicative
- RS Stock No.:
- 225-302
- Mfr. Part No.:
- 254-553
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Series | 254 | |
| Width | 24mm | |
| Standards/Approvals | No | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Series 254 | ||
Width 24mm | ||
Standards/Approvals No | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for robust electrical connections in compact spaces. Featuring a sleek grey profile, it integrates seamlessly onto printed circuit boards, ensuring minimal depth and optimising layout flexibility. Its PUSH WIRE technology facilitates quicker installations and reliable terminations of both solid and fine-stranded conductors.
Ease of installation with tool free operation
Label holders allow for easy identification and organisation
Available in different variants to cater to customised applications
The robust construction withstands challenging environments
Related links
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
