WAGO 2624 Series PCB Connector, 10-Contact, 5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-116
- Mfr. Part No.:
- 2624-3110
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€271.00
(exc. VAT)
€333.33
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €271.00 | €6.775 |
*price indicative
- RS Stock No.:
- 225-116
- Mfr. Part No.:
- 2624-3110
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel Entry | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Series | 2624 | |
| Depth | 15.4mm | |
| Width | 51.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel Entry | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 630V | ||
Standards/Approvals No | ||
Series 2624 | ||
Depth 15.4mm | ||
Width 51.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block boasts a unique Push-in CAGE CLAMP connection that ensures solid and reliable electrical conductivity. Designed for ease of use, it allows for quick and straightforward insertion of both solid and ferruled conductors, making it ideal for panel feedthrough applications. With a compact form factor, this terminal block enhances space efficiency on your PCB while maintaining rugged construction standards required for demanding environments.
Lightweight construction ensures minimal impact on overall device weight
Available in grey providing a neutral aesthetic for any assembly
Clamping spring design guarantees consistent connection integrity over time
Suitable for both parallel and perpendicular testing procedures
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
