WAGO 2624 Series PCB Connector, 8-Contact, 5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 224-983
- Mfr. Part No.:
- 2624-1108
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€271.49
(exc. VAT)
€333.93
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €271.49 | €5.43 |
*price indicative
- RS Stock No.:
- 224-983
- Mfr. Part No.:
- 2624-1108
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 32V | |
| Depth | 16.3mm | |
| Series | 2624 | |
| Standards/Approvals | No | |
| Width | 41.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 32V | ||
Depth 16.3mm | ||
Series 2624 | ||
Standards/Approvals No | ||
Width 41.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology revolutionises electrical connections, offering a reliable and efficient solution for your panel feedthrough applications. Designed for use with solid and ferruled conductors, this component allows for quick and secure terminations without the need for additional tools.
Constructed from high quality materials for enhanced durability
Meets international electrical standards for comprehensive safety
Ideal for multiple applications including panel feedthrough setups
Features a user friendly conductor connection direction
Cost effective solution for both installation and maintenance
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
