WAGO 2604 Series PCB Connector, 3-Contact, 11.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-028
- Mfr. Part No.:
- 2604-1503
- Manufacturer:
- WAGO
Subtotal (1 box of 60 units)*
€191.98
(exc. VAT)
€236.14
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €191.98 | €3.20 |
*price indicative
- RS Stock No.:
- 221-028
- Mfr. Part No.:
- 2604-1503
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 11.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Voltage | 1kV | |
| Series | 2604 | |
| Standards/Approvals | No | |
| Width | 30.4mm | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 11.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Voltage 1kV | ||
Series 2604 | ||
Standards/Approvals No | ||
Width 30.4mm | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is an advanced solution designed for efficient and reliable electrical connections. This model offers a clever Push-in CAGE CLAMP technology that simplifies the termination process, allowing for robust connection with both solid and fine-stranded conductors. With its intuitive lever actuation, users can enjoy tool-free operation, making the assembly process quicker and more straightforward.
Compact dimensions allow for efficient space management on the PCB
Compatible with a wide range of conductor sizes to meet diverse needs
Achieves compliance with multiple standards for higher reliability
Provides clear installation guidance for streamlined usage
Related links
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
