WAGO 2604 Series PCB Connector, 6-Contact, 11.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-440
- Distrelec Article No.:
- 304-29-675
- Mfr. Part No.:
- 2604-1506
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€190.89
(exc. VAT)
€234.79
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €190.89 | €6.363 |
*price indicative
- RS Stock No.:
- 225-440
- Distrelec Article No.:
- 304-29-675
- Mfr. Part No.:
- 2604-1506
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 11.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Depth | 19.2mm | |
| Series | 2604 | |
| Width | 64.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 11.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Depth 19.2mm | ||
Series 2604 | ||
Width 64.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block leverages innovative Push-in CAGE CLAMP technology, providing a secure and efficient solution for electrical interconnections. Designed for a 6-pole setup, this terminal block accommodates a variety of conductor sizes, making it versatile for a range of applications. Its intuitive, tool-free operation allows for quick and easy installation, saving valuable time during assembly.
Low profile dimensions facilitate space saving layouts in compact electronic applications
Provides enhanced functionality by allowing testing of connections from various angles
Made with materials that ensure compliance with environmental sustainability standards
Related links
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
