WAGO 2604 Series PCB Connector, 3-Contact, 11.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-574
- Mfr. Part No.:
- 2604-3503
- Manufacturer:
- WAGO
Subtotal (1 box of 70 units)*
€223.98
(exc. VAT)
€275.50
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €223.98 | €3.20 |
*price indicative
- RS Stock No.:
- 221-574
- Mfr. Part No.:
- 2604-3503
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 11.5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 30.4mm | |
| Series | 2604 | |
| Depth | 16.7mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 11.5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 30.4mm | ||
Series 2604 | ||
Depth 16.7mm | ||
The Wago PCB terminal block lever is a cutting-edge solution designed for seamless connectivity in various electronic applications. With its innovative Push-in CAGE CLAMP technology, it simplifies the connection process by enabling intuitive, tool-free operation. The terminal block accommodates solid and ferruled conductors, thereby enhancing versatility in wiring solutions.
Compact design supports space saving layouts
Environmental compatibility with RoHS compliance
Varied conductor connection options enhance configuration adaptability
Integrated approval certifications ensure widespread acceptance
Related links
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
