WAGO 2604 Series PCB Connector, 2-Contact, 11.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-332
- Mfr. Part No.:
- 2604-3502
- Manufacturer:
- WAGO
Subtotal (1 box of 120 units)*
€253.07
(exc. VAT)
€311.28
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €253.07 | €2.109 |
*price indicative
- RS Stock No.:
- 225-332
- Mfr. Part No.:
- 2604-3502
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 11.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 16.7mm | |
| Standards/Approvals | No | |
| Series | 2604 | |
| Width | 18.9mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 11.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 16.7mm | ||
Standards/Approvals No | ||
Series 2604 | ||
Width 18.9mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block designed to enhance connectivity with its innovative Push-in CAGE CLAMP technology. It offers a versatile solution for managing up to two poles, making it ideal for a variety of applications in the electrical field. Its intuitive lever actuation provides tool-free operation, allowing for easy and rapid connections.
Compact design effectively utilises space on PCB layouts
Accommodates multiple clamping units for simplified multi core cable connection
Environmentally compliant ensuring a sustainable choice for projects
Equipped with lever actuation for effortless operation
Related links
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
