WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

€30.30

(exc. VAT)

€37.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€30.30€0.303

*price indicative

RS Stock No.:
221-191
Mfr. Part No.:
236-747
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

1

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Light Green

Wire Connection Method

Cage Clamp

Voltage

25V

Series

236

Width

7.2mm

Depth

14mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed with versatility and efficiency in mind, featuring a CAGE CLAMP connection technology that allows easy installation and reliable performance. Ideal for a range of applications, this terminal block offers a compact design, facilitating space saving arrangements on printed circuit boards. Its light green colour and modular structure make it not only practical but also aesthetically appealing. With options for custom configurations, it caters to various installation needs, whether in factory settings or for bespoke projects.

Light green colour enhances visibility during installation and maintenance

Operating tools are available for easy termination and maintenance tasks

Versions available for Ex approval increase the applicability in various environments

Compact dimensions allow for efficient use of space on printed circuit boards

Robust construction materials guarantee long lasting performance and reliability

Related links