WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-195
- Mfr. Part No.:
- 236-742
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €30.30 | €0.303 |
*price indicative
- RS Stock No.:
- 221-195
- Mfr. Part No.:
- 236-742
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Dark Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 236 | |
| Width | 7.2mm | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Dark Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 236 | ||
Width 7.2mm | ||
Depth 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is engineered for exceptional performance in various applications. The dark grey housing is made from robust polyamide, ensuring resilience while offering a sleek aesthetic. Its innovative CAGE CLAMP connection technology allows for easy and secure wire termination. The terminal block caters to an extensive range of conductor sizes and types, accommodating both solid and fine stranded conductors.
Designed for modular PCB applications enhancing assembly efficiency
Flexible pin spacing allows for easy integration into different PCB layouts
Meets rigorous international safety standards providing peace of mind
Compact design optimizes space usage in densely packed assemblies
Wide operating temperature range supports diverse environmental conditions
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
