WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-192
- Mfr. Part No.:
- 236-743
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €30.30 | €0.303 |
*price indicative
- RS Stock No.:
- 221-192
- Mfr. Part No.:
- 236-743
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Parallel, Perpendicular | |
| Wire Connection Method | Cage Clamp | |
| Colour | Light Grey | |
| Voltage | 25V | |
| Depth | 14mm | |
| Width | 7.2mm | |
| Standards/Approvals | No | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Parallel, Perpendicular | ||
Wire Connection Method Cage Clamp | ||
Colour Light Grey | ||
Voltage 25V | ||
Depth 14mm | ||
Width 7.2mm | ||
Standards/Approvals No | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block delivers exceptional connectivity with its innovative CAGE CLAMP design, ideal for various PCB applications. Its light grey polyamide construction ensures both durability and aesthetic integration into diverse electrical systems. The terminal block is engineered to accommodate solid and fine stranded conductors, making it the perfect choice for tailored custom PCB terminal strip assemblies.
Modular design supports various application requirements
Versatile connection technology ensures reliable conductivity
Adaptable for different pin spacing by compressing or adjusting terminals
Compliant with RoHS standards for environmental safety
Solder pin design allows for efficient PCB integration
Approvals for marine and hazardous applications ensure broad usability
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
