WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-194
- Mfr. Part No.:
- 236-743/999-950
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€54.54
(exc. VAT)
€67.08
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €54.54 | €0.545 |
*price indicative
- RS Stock No.:
- 221-194
- Mfr. Part No.:
- 236-743/999-950
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Light Grey | |
| Voltage | 176V | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Width | 7.2mm | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Light Grey | ||
Voltage 176V | ||
Standards/Approvals No | ||
Depth 14mm | ||
Width 7.2mm | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block offers a robust and versatile solution for connecting printed circuits in various applications, particularly those requiring Ex e safety standards. Designed for ease of use and reliability, it features the innovative CAGE CLAMP technology for secure conductor connection without the need for additional tools. Its unique design allows for custom PCB terminal strip assemblies, maximising efficiency in factory wiring processes.
Compatible with varying pin spacing to adapt to different setups
Rated for high voltages and currents providing excellent performance under load
Constructed from durable materials ensuring longevity in challenging environments
Lightweight for easy handling and installation
Meets stringent safety regulations for hazardous area applications
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
