WAGO 256 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

€36.36

(exc. VAT)

€44.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€36.36€0.364

*price indicative

RS Stock No.:
221-209
Mfr. Part No.:
256-740
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Connector

Pitch

5.08mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Red

Voltage

25V

Width

7.8mm

Depth

17.6mm

Standards/Approvals

No

Series

256

COO (Country of Origin):
CH
The Wago Stackable PCB Terminal Block is designed to meet the highest standards of reliability and ease of use. Featuring push button actuation and CAGE CLAMP technology, it simplifies the wiring process for professionals in various applications. The versatile connector is ideal for field wiring and is engineered for both metric and inch pin spacing, offering exceptional adaptability to meet different project requirements.

Constructed from high quality polyamide for durability and thermal stability

Meets rigorous international standards for safety and performance

Low fire load ensures reduced risk in high stakes environments

Compact dimensions facilitate integration into space constrained designs

Environmentally compliant materials contribute to sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy