WAGO 254 Series PCB Connector, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-433
- Mfr. Part No.:
- 254-652
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€33.94
(exc. VAT)
€41.75
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €33.94 | €0.679 |
*price indicative
- RS Stock No.:
- 221-433
- Mfr. Part No.:
- 254-652
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Width | 21.5mm | |
| Series | 254 | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 63V | ||
Standards/Approvals No | ||
Width 21.5mm | ||
Series 254 | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is a versatile and reliable solution engineered for optimal performance in electronic applications. This two-pole connector features a compact design and a pin spacing of 10/10.16 mm, allowing for efficient use of space on your printed circuit board. Its PUSH WIRE technology provides an effortless means of connecting both solid and fine-stranded conductors, simplifying installation while reducing the potential for connection errors.
Accommodates various conductor sizes with efficient connection options
Incorporates a 45° conductor connection direction to PCB for better accessibility
Offers multiple approvals for compliance with international regulations
Designed with environmental considerations to meet RoHS compliance standards
Related links
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 254 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
