WAGO 254 Series PCB Connector, 3-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-033
- Mfr. Part No.:
- 254-653
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€42.66
(exc. VAT)
€52.47
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €42.66 | €1.067 |
*price indicative
- RS Stock No.:
- 225-033
- Mfr. Part No.:
- 254-653
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 63V | |
| Depth | 13.5mm | |
| Series | 254 | |
| Standards/Approvals | No | |
| Width | 31.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 63V | ||
Depth 13.5mm | ||
Series 254 | ||
Standards/Approvals No | ||
Width 31.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers exceptional reliability and versatility for your wiring applications. Engineered for ease of use, it features an innovative PUSH WIRE termination that simplifies the connection of both solid and ferruled conductors. With a compact design that saves valuable space on PCB layouts, it ensures efficient use of limited board real estate.
Environmental compliance ensures suitability for various applications
Compatible with a variety of accessories for tailored needs
Direct marking options simplify identification and organisation
Meets international safety and performance standards
Related links
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
