WAGO 254 Series PCB Connector, 5-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-600
- Mfr. Part No.:
- 254-655
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€31.03
(exc. VAT)
€38.17
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €31.03 | €1.552 |
*price indicative
- RS Stock No.:
- 221-600
- Mfr. Part No.:
- 254-655
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 63V | |
| Width | 51.5mm | |
| Depth | 13.5mm | |
| Series | 254 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 63V | ||
Width 51.5mm | ||
Depth 13.5mm | ||
Series 254 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is a cutting-edge solution designed for effortless connectivity in tight spaces. Engineered with push wire termination technology, it ensures reliable connections while minimising the need for additional tools. The compact design not only saves space on the PCB but also delivers robust performance across a range of applications.
High quality polyamide housing ensures durability and protection
Approvals from renowned safety standards confirm reliability
Minimal maintenance required due to robust construction
Environmentally compliant with RoHS standards
Related links
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
