WAGO 254 Series PCB Connector, 4-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-624
- Mfr. Part No.:
- 254-654
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€31.82
(exc. VAT)
€39.14
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €31.82 | €1.273 |
*price indicative
- RS Stock No.:
- 225-624
- Mfr. Part No.:
- 254-654
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 63V | |
| Depth | 13.5mm | |
| Series | 254 | |
| Width | 41.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 63V | ||
Depth 13.5mm | ||
Series 254 | ||
Width 41.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is an innovative solution designed to provide efficient and reliable connectivity in printed circuit applications. This 4-pole block features a compact design, allowing for space-saving installation on PCBs while maintaining a robust performance. With its renowned PUSH WIRE termination technology, it facilitates quick and secure connections for solid and fine-stranded conductors alike.
Meets international standards enhancing reliability across industries
Available in multiple colour variants for enhanced customisation
Designed for use with various pole numbers offering flexibility in applications
Supports direct marking options for clear identification on PCBs
Related links
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
