WAGO 250 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 221-602
- Mfr. Part No.:
- 250-704
- Manufacturer:
- WAGO
Subtotal (1 box of 33 units)*
€268.37
(exc. VAT)
€330.10
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €268.37 | €8.132 |
*price indicative
- RS Stock No.:
- 221-602
- Mfr. Part No.:
- 250-704
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Agate Grey | |
| Voltage | 32V | |
| Depth | 21.7mm | |
| Series | 250 | |
| Width | 21.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Agate Grey | ||
Voltage 32V | ||
Depth 21.7mm | ||
Series 250 | ||
Width 21.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago Double deck PCB terminal block represents an innovative solution tailored for dynamic wiring needs. Engineered to optimise space and efficiency, this terminal block incorporates a user-friendly push-button mechanism that streamlines the connection processes. With its robust push-in CAGE CLAMP technology, it safely accommodates solid and ferruled conductors, ensuring reliability in demanding applications.
Constructed from high quality materials for outstanding durability
Complies with international standards for safety and environmental requirements
Environmental compliance ensures a sustainable choice for manufacturers
Related links
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 2.54 mm Pitch 1 Row
