WAGO 250 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-895
- Mfr. Part No.:
- 250-706
- Manufacturer:
- WAGO
Subtotal (1 box of 21 units)*
€255.03
(exc. VAT)
€313.69
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €255.03 | €12.144 |
*price indicative
- RS Stock No.:
- 224-895
- Mfr. Part No.:
- 250-706
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Agate Grey | |
| Voltage | 32V | |
| Depth | 21.7mm | |
| Series | 250 | |
| Standards/Approvals | No | |
| Width | 31.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Agate Grey | ||
Voltage 32V | ||
Depth 21.7mm | ||
Series 250 | ||
Standards/Approvals No | ||
Width 31.2mm | ||
- COO (Country of Origin):
- CH
The Wago Double deck PCB terminal block revolutionises connectivity with its innovative push-button mechanism. Designed to accommodate solid and fine-stranded conductors, this terminal block simplifies wiring tasks and maximises space efficiency. Featuring a compact 5 mm pin spacing, it allows for seamless integration into dense circuit designs.
Constructed from high quality polyamide for durability and reliability
Compliant with stringent RoHS standards for environmental safety
Features a colour coded agate grey housing for easy identification
Includes options for various pole numbers and colours to suit project needs
Related links
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
