WAGO 250 Series PCB Terminal Block, 16-Contact, 5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 225-468
- Distrelec Article No.:
- 304-29-966
- Mfr. Part No.:
- 250-708
- Manufacturer:
- WAGO
Subtotal (1 box of 18 units)*
€290.59
(exc. VAT)
€357.43
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €290.59 | €16.144 |
*price indicative
- RS Stock No.:
- 225-468
- Distrelec Article No.:
- 304-29-966
- Mfr. Part No.:
- 250-708
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Agate Grey | |
| Voltage | 32V | |
| Depth | 21.7mm | |
| Standards/Approvals | No | |
| Width | 41.2mm | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Agate Grey | ||
Voltage 32V | ||
Depth 21.7mm | ||
Standards/Approvals No | ||
Width 41.2mm | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago Double deck PCB terminal block is designed for innovative wiring solutions, offering effortless push-in termination for solid and fine-stranded conductors. Tailored for space-saving applications, it incorporates a 45° conductor entry angle that simplifies wiring while optimising space. Crafted with a durable main housing made of polyamide, this component is built to withstand harsh conditions, with a wide temperature range of -60 to +105 °C.
Constructed with high quality polyamide for exceptional durability
Push buttons for simple conductor removal make maintenance straightforward
Complies with various international standards for assured safety
Related links
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 250 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
