WAGO 250 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 66 units)*

€267.97

(exc. VAT)

€329.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€267.97€4.06

*price indicative

RS Stock No.:
225-292
Distrelec Article No.:
304-37-642
Mfr. Part No.:
250-702
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5mm

Number of Rows

2

Current

10A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Colour

Agate Grey

Voltage

32V

Series

250

Width

11.2mm

Standards/Approvals

No

Depth

21.7mm

COO (Country of Origin):
CH
The Wago Double deck PCB terminal block is designed for efficient and space-saving wiring solutions. Equipped with user-friendly push-button technology, this terminal block accommodates a variety of conductor sizes, ensuring versatility and reliability in your electronic applications. Its push-in CAGE CLAMP technology simplifies the connection process, allowing for quick installation and maintenance.

Constructed from high quality materials for durability and longevity

Provides flexibility with multiple conductor cross section options

Complies with international safety standards and approvals

Lightweight design contributes to overall ease of handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy