WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-649
- Mfr. Part No.:
- 236-715
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€30.30
(exc. VAT)
€37.27
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €30.30 | €0.303 |
*price indicative
- RS Stock No.:
- 221-649
- Mfr. Part No.:
- 236-715
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Parallel, Perpendicular | |
| Wire Connection Method | Cage Clamp | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 7.2mm | |
| Standards/Approvals | No | |
| Series | 236 | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Parallel, Perpendicular | ||
Wire Connection Method Cage Clamp | ||
Colour Green | ||
Voltage 630V | ||
Width 7.2mm | ||
Standards/Approvals No | ||
Series 236 | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is engineered to offer maximum flexibility and efficiency in electronic applications. With its innovative CAGE CLAMP connection technology, it allows for a secure, reliable grip on a wide range of solid and fine stranded conductors. Adaptable in design, it offers both horizontal and vertical actuation options with a 45° conductor entry angle, making it suitable for a variety of wiring configurations and space saving arrangements.
Colour coded insulation aids in quick identification and organisation
Robust construction guarantees long term performance and reliability
Extensive approval certifications underscore safety across applications
Lightweight design enhances integration into compact assemblies
Optimised for use with a range of operating tools for convenient handling
Custom assemblies available for unique industrial requirements
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
