WAGO 741 Series PCB Connector, 1-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-609
- Mfr. Part No.:
- 741-904
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€79.99
(exc. VAT)
€98.39
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €79.99 | €0.80 |
*price indicative
- RS Stock No.:
- 222-609
- Mfr. Part No.:
- 741-904
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Depth | 12.8mm | |
| Width | 5mm | |
| Series | 741 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Depth 12.8mm | ||
Width 5mm | ||
Series 741 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block redefines connectivity with its innovative push button design, specifically crafted for seamless integration within your projects. Engineered to accommodate conductor sizes ranging from 0.08 mm² to 2.5 mm², it guarantees robust performance while maintaining a compact footprint. Its unique CAGE CLAMP technology assures secure connections in demanding environments, with effortless installation and maintenance.
Integrates seamlessly into existing setups with minimal space requirements
Constructed from durable materials to withstand challenging environmental conditions
Compliant with RoHS standards ensuring environmental responsibility
Offers a wide temperature range allowing use in diverse environments
Backed by various approvals for marine applications for added reliability
Related links
- WAGO 741 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 741 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-406
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-430
