WAGO 736 Series PCB Terminal Block, 24-Contact, 7.5 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-050
- Mfr. Part No.:
- 736-562
- Manufacturer:
- WAGO
Subtotal (1 box of 21 units)*
€276.66
(exc. VAT)
€340.29
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €276.66 | €13.174 |
*price indicative
- RS Stock No.:
- 223-050
- Mfr. Part No.:
- 736-562
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 736 | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Width | 88.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 2 | ||
Current 21A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 736 | ||
Standards/Approvals No | ||
Depth 21mm | ||
Width 88.5mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block redefines efficiency in wiring solutions, tailored for compact spaces without compromising performance. Engineered with CAGE CLAMP technology, this product ensures secure and reliable connections, facilitating streamlined integration into circuit boards. Its high-density design allows for optimal conductor management, permitting up to 24 poles in a minimal footprint.
Staggered solder pin arrangement enhances PCB compatibility
Available in multiple variants to meet diverse application needs
Constructed from durable materials ensuring long lasting performance
Environmental compliance reflects commitment to responsible manufacturing
Related links
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
